
SN74HCS7266PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS7266PWRTR-ND - Tape & Reel (TR) 296-SN74HCS7266PWRCT-ND - Cut Tape (CT) 296-SN74HCS7266PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS7266PWR |
Description | IC GATE XNOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS7266PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,24320 € | 6,08 € |
| 100 | 0,21070 € | 21,07 € |
| 250 | 0,19524 € | 48,81 € |
| 500 | 0,18598 € | 92,99 € |
| 1.000 | 0,17907 € | 179,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17205 € | 344,10 € |
| 4.000 | 0,16686 € | 667,44 € |
| 6.000 | 0,16427 € | 985,62 € |
| 10.000 | 0,16139 € | 1.613,90 € |
| 14.000 | 0,15972 € | 2.236,08 € |
| 20.000 | 0,15810 € | 3.162,00 € |
| 50.000 | 0,15462 € | 7.731,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

