
SN74HCS596QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS596QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS596QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS596QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS596QDRQ1 |
Description | IC SR OPEN DRAIN 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
Category | Function Serial to Parallel |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Open Drain | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS596DR | Texas Instruments | 4.973 | 296-SN74HCS596DRCT-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,40600 € | 10,15 € |
| 100 | 0,35580 € | 35,58 € |
| 250 | 0,33172 € | 82,93 € |
| 500 | 0,31722 € | 158,61 € |
| 1.000 | 0,30529 € | 305,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29269 € | 731,73 € |
| 5.000 | 0,28509 € | 1.425,45 € |
| 7.500 | 0,28129 € | 2.109,67 € |
| 12.500 | 0,27707 € | 3.463,38 € |
| 17.500 | 0,27461 € | 4.805,68 € |
| 25.000 | 0,27224 € | 6.806,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

