
SN74HCS596DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS596DRTR-ND - Tape & Reel (TR) 296-SN74HCS596DRCT-ND - Cut Tape (CT) 296-SN74HCS596DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS596DR |
Description | IC SR OPEN DRAIN 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Open Drain | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35600 € | 3,56 € |
| 25 | 0,31920 € | 7,98 € |
| 100 | 0,27830 € | 27,83 € |
| 250 | 0,25880 € | 64,70 € |
| 500 | 0,24704 € | 123,52 € |
| 1.000 | 0,24118 € | 241,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22712 € | 567,80 € |
| 5.000 | 0,22096 € | 1.104,80 € |
| 7.500 | 0,21787 € | 1.634,03 € |
| 12.500 | 0,21445 € | 2.680,62 € |
| 17.500 | 0,21245 € | 3.717,88 € |
| 25.000 | 0,21053 € | 5.263,25 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


