
SN74HCS595DYYR | |
|---|---|
DigiKey Part Number | 296-SN74HCS595DYYRTR-ND - Tape & Reel (TR) 296-SN74HCS595DYYRCT-ND - Cut Tape (CT) 296-SN74HCS595DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS595DYYR |
Description | IC SR TRI-STATE 8BIT 16SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS595DYYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Supplier Device Package | 16-SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,14760 € | 3,69 € |
| 100 | 0,12690 € | 12,69 € |
| 250 | 0,11692 € | 29,23 € |
| 500 | 0,11094 € | 55,47 € |
| 1.000 | 0,10598 € | 105,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09986 € | 299,58 € |
| 6.000 | 0,09687 € | 581,22 € |
| 9.000 | 0,09537 € | 858,33 € |
| 15.000 | 0,09370 € | 1.405,50 € |
| 21.000 | 0,09273 € | 1.947,33 € |
| 30.000 | 0,09180 € | 2.754,00 € |
| 75.000 | 0,08979 € | 6.734,25 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |









