
SN74HCS594QDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS594QDYYRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS594QDYYRQ1CT-ND - Cut Tape (CT) 296-SN74HCS594QDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS594QDYYRQ1 |
Description | IC SR PUSH-PULL 8BIT 16SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOT-23-THIN |
Datasheet | Datasheet |
Category | Function Serial to Parallel |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case SOT-23-16 Thin, SOT-23 Variant |
Number of Elements 1 | Supplier Device Package 16-SOT-23-THIN |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS594DYYR | Texas Instruments | 7.037 | 296-SN74HCS594DYYRCT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,30160 € | 7,54 € |
| 100 | 0,26270 € | 26,27 € |
| 250 | 0,24412 € | 61,03 € |
| 500 | 0,23292 € | 116,46 € |
| 1.000 | 0,22369 € | 223,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18726 € | 561,78 € |
| 6.000 | 0,18223 € | 1.093,38 € |
| 9.000 | 0,17971 € | 1.617,39 € |
| 15.000 | 0,17692 € | 2.653,80 € |
| 21.000 | 0,17529 € | 3.681,09 € |
| 30.000 | 0,17373 € | 5.211,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

