
SN74HCS594DYYR | |
|---|---|
DigiKey Part Number | 296-SN74HCS594DYYRTR-ND - Tape & Reel (TR) 296-SN74HCS594DYYRCT-ND - Cut Tape (CT) 296-SN74HCS594DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS594DYYR |
Description | IC SR PUSH-PULL 8BIT 16SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS594DYYR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case SOT-23-16 Thin, SOT-23 Variant |
Output Type Push-Pull | Supplier Device Package 16-SOT-23-THIN |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,19920 € | 4,98 € |
| 100 | 0,17200 € | 17,20 € |
| 250 | 0,15908 € | 39,77 € |
| 500 | 0,15126 € | 75,63 € |
| 1.000 | 0,14484 € | 144,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13690 € | 410,70 € |
| 6.000 | 0,13302 € | 798,12 € |
| 9.000 | 0,13107 € | 1.179,63 € |
| 15.000 | 0,12892 € | 1.933,80 € |
| 21.000 | 0,12766 € | 2.680,86 € |
| 30.000 | 0,12645 € | 3.793,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

