
SN74HCS594QBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS594QBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS594QBQBRQ1CT-ND - Cut Tape (CT) 296-SN74HCS594QBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS594QBQBRQ1 |
Description | IC SR PUSH-PULL 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52900 € | 5,29 € |
| 25 | 0,47720 € | 11,93 € |
| 100 | 0,41910 € | 41,91 € |
| 250 | 0,39140 € | 97,85 € |
| 500 | 0,37472 € | 187,36 € |
| 1.000 | 0,37265 € | 372,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34402 € | 1.032,06 € |
| 6.000 | 0,33572 € | 2.014,32 € |
| 9.000 | 0,33156 € | 2.984,04 € |
| 15.000 | 0,32696 € | 4.904,40 € |
| 21.000 | 0,32427 € | 6.809,67 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


