
SN74ACT595BQBR | |
|---|---|
DigiKey Part Number | 296-SN74ACT595BQBRTR-ND - Tape & Reel (TR) 296-SN74ACT595BQBRCT-ND - Cut Tape (CT) 296-SN74ACT595BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT595BQBR |
Description | IC SR TRI-STATE 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,30280 € | 7,57 € |
| 100 | 0,26390 € | 26,39 € |
| 250 | 0,24524 € | 61,31 € |
| 500 | 0,23398 € | 116,99 € |
| 1.000 | 0,22779 € | 227,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21327 € | 639,81 € |
| 6.000 | 0,20766 € | 1.245,96 € |
| 9.000 | 0,20486 € | 1.843,74 € |
| 15.000 | 0,20175 € | 3.026,25 € |
| 21.000 | 0,19993 € | 4.198,53 € |
| 30.000 | 0,19819 € | 5.945,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

