
SN74HCS574DGSR | |
|---|---|
DigiKey Part Number | 296-SN74HCS574DGSRTR-ND - Tape & Reel (TR) 296-SN74HCS574DGSRCT-ND - Cut Tape (CT) 296-SN74HCS574DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS574DGSR |
Description | IC FF D-TYPE SGL 8-BIT 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TFSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS574DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 135 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VSSOP | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,31440 € | 7,86 € |
| 100 | 0,27380 € | 27,38 € |
| 250 | 0,25464 € | 63,66 € |
| 500 | 0,24300 € | 121,50 € |
| 1.000 | 0,23345 € | 233,45 € |
| 2.500 | 0,22335 € | 558,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16776 € | 838,80 € |
| 10.000 | 0,16371 € | 1.637,10 € |
| 15.000 | 0,16168 € | 2.425,20 € |
| 25.000 | 0,15944 € | 3.986,00 € |
| 35.000 | 0,15812 € | 5.534,20 € |
| 50.000 | 0,15686 € | 7.843,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |









