Parametric Equivalent

SN74HCS259QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS259QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS259QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS259QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS259QDRQ1 |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC CMOS 16-SOIC |
Datasheet | Datasheet |
Category | Delay Time - Propagation 6ns |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type D-Type, Addressable | Mounting Type Surface Mount |
Circuit 1:8 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type CMOS | Supplier Device Package |
Voltage - Supply 2V ~ 6V | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS259DR | Texas Instruments | 2.366 | 296-SN74HCS259DRCT-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53900 € | 5,39 € |
| 25 | 0,48560 € | 12,14 € |
| 100 | 0,42680 € | 42,68 € |
| 250 | 0,39872 € | 99,68 € |
| 500 | 0,38178 € | 190,89 € |
| 1.000 | 0,38012 € | 380,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35315 € | 882,88 € |
| 5.000 | 0,34429 € | 1.721,45 € |
| 7.500 | 0,33985 € | 2.548,88 € |
| 12.500 | 0,33493 € | 4.186,62 € |
| 17.500 | 0,33206 € | 5.811,05 € |
| 25.000 | 0,32929 € | 8.232,25 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |


