
SN74HCS259DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS259DRTR-ND - Tape & Reel (TR) 296-SN74HCS259DRCT-ND - Cut Tape (CT) 296-SN74HCS259DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS259DR |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC CMOS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS259DR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 6ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type CMOS | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,38720 € | 9,68 € |
| 100 | 0,33900 € | 33,90 € |
| 250 | 0,31588 € | 78,97 € |
| 500 | 0,30196 € | 150,98 € |
| 1.000 | 0,29051 € | 290,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27842 € | 696,05 € |
| 5.000 | 0,27113 € | 1.355,65 € |
| 7.500 | 0,26748 € | 2.006,10 € |
| 12.500 | 0,26343 € | 3.292,88 € |
| 17.500 | 0,26107 € | 4.568,73 € |
| 25.000 | 0,25880 € | 6.470,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

