


SN74HCS237QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS237QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS237QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS237QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS237QPWRQ1 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 3:8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 1 | Supplier Device Package 16-TSSOP |
Current - Output High, Low 7.8mA, 7.8mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS137QPWRQ1 | Texas Instruments | 636 | 296-SN74HCS137QPWRQ1CT-ND | 0,59000 € | Parametric Equivalent |
| SN74HCS238QPWRQ1 | Texas Instruments | 3.925 | 296-SN74HCS238QPWRQ1CT-ND | 0,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,39840 € | 9,96 € |
| 100 | 0,34880 € | 34,88 € |
| 250 | 0,32516 € | 81,29 € |
| 500 | 0,31092 € | 155,46 € |
| 1.000 | 0,29920 € | 299,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30889 € | 617,78 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

