Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
TMUX1574PWR

SN74HCS238QPWRQ1

DigiKey Part Number
296-SN74HCS238QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS238QPWRQ1CT-ND - Cut Tape (CT)
296-SN74HCS238QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS238QPWRQ1
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 3:8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
1
Supplier Device Package
16-TSSOP
Current - Output High, Low
7.8mA, 7.8mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,45000 €4,50 €
250,40440 €10,11 €
1000,35430 €35,43 €
2500,33040 €82,60 €
5000,31596 €157,98 €
1.0000,31208 €312,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,29431 €588,62 €
4.0000,28626 €1.145,04 €
6.0000,28223 €1.693,38 €
10.0000,27776 €2.777,60 €
14.0000,27515 €3.852,10 €
20.0000,27264 €5.452,80 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €