Data Selector/Multiplexer 1 x 8:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS151QDRQ1

DigiKey Part Number
296-SN74HCS151QDRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS151QDRQ1CT-ND - Cut Tape (CT)
296-SN74HCS151QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS151QDRQ1
Description
IC DATA SELECT/MUX 1X8:1 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 1 x 8:1 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Data Selector/Multiplexer
Mounting Type
Surface Mount
Circuit
1 x 8:1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
1
Supplier Device Package
16-SOIC
Current - Output High, Low
7.8mA, 7.8mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS151DRTexas Instruments975296-SN74HCS151DRCT-ND0,51000 €Parametric Equivalent
SN74HCS251DRTexas Instruments2.228296-SN74HCS251DRCT-ND0,47000 €Parametric Equivalent
SN74HCS251QDRQ1Texas Instruments4.735296-SN74HCS251QDRQ1CT-ND0,65000 €Parametric Equivalent
In-Stock: 2.166
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,46400 €4,64 €
250,41720 €10,43 €
1000,36560 €36,56 €
2500,34096 €85,24 €
5000,32612 €163,06 €
1.0000,31389 €313,89 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,30100 €752,50 €
5.0000,29323 €1.466,15 €
7.5000,28934 €2.170,05 €
12.5000,28502 €3.562,75 €
17.5000,28250 €4.943,75 €
25.0000,28008 €7.002,00 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €