
SN74HCS251QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS251QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS251QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS251QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS251QDRQ1 |
Description | IC DATA SELECT/MUX 1X8:1 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Data Selector/Multiplexer | Mounting Type Surface Mount |
Circuit 1 x 8:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 16-SOIC |
Current - Output High, Low 7.8mA, 7.8mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,41720 € | 10,43 € |
| 100 | 0,36560 € | 36,56 € |
| 250 | 0,34096 € | 85,24 € |
| 500 | 0,32612 € | 163,06 € |
| 1.000 | 0,31389 € | 313,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30100 € | 752,50 € |
| 5.000 | 0,29323 € | 1.466,15 € |
| 7.500 | 0,28934 € | 2.170,05 € |
| 12.500 | 0,28502 € | 3.562,75 € |
| 17.500 | 0,28250 € | 4.943,75 € |
| 25.000 | 0,28008 € | 7.002,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

