
SN74HCS14BQAR | |
|---|---|
DigiKey Part Number | 296-SN74HCS14BQARTR-ND - Tape & Reel (TR) 296-SN74HCS14BQARCT-ND - Cut Tape (CT) 296-SN74HCS14BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS14BQAR |
Description | IC INVERT SCHMITT 6CH 1IN 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger Input 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-WQFN (3x2.5) |
Features Schmitt Trigger Input | Package / Case 14-QFN Exposed Pad |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,22720 € | 5,68 € |
| 100 | 0,19670 € | 19,67 € |
| 250 | 0,18220 € | 45,55 € |
| 500 | 0,17344 € | 86,72 € |
| 1.000 | 0,16647 € | 166,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15734 € | 472,02 € |
| 6.000 | 0,15298 € | 917,88 € |
| 9.000 | 0,15080 € | 1.357,20 € |
| 15.000 | 0,14838 € | 2.225,70 € |
| 21.000 | 0,14697 € | 3.086,37 € |
| 30.000 | 0,14561 € | 4.368,30 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |







