CLMUD-FKC-CHJNPM569ABB845343 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,18000 $
Datasheet
CLMUD-FKC-CH1NP1561BB7T4S3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLMUD-FKC-CHJNPM569ABB845343

DigiKey Part Number
90-CLMUD-FKC-CHJNPM569ABB845343TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLMUD-FKC-CHJNPM569ABB845343
Description
LED RGB 4PLCC SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 529nm Green, 465nm Blue LED Indication - Discrete 1.9V Red, 2.6V Green, 2.7V Blue 4-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CLMUD-FKC-CHJNPM569ABB845343 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
1.9V Red, 2.6V Green, 2.7V Blue
Current - Test
15mA Red, 10mA Green, 10mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
1.50mm L x 1.50mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.8000,16800 $2.150,40 $
64.0000,12000 $7.680,00 $
Manufacturers Standard Package
Unit Price without VAT:0,16800 $
Unit Price with VAT:0,19992 $