Decoder/Demultiplexer 1 x 3:8 16-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS138QDYYRQ1

DigiKey Part Number
296-SN74HCS138QDYYRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS138QDYYRQ1CT-ND - Cut Tape (CT)
296-SN74HCS138QDYYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS138QDYYRQ1
Description
IC DECODER/DEMUX 1X3:8 16-SOT-23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOT-23-THIN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-16 Thin, SOT-23 Variant
Supplier Device Package
16-SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.825
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33800 €3,38 €
250,30280 €7,57 €
1000,26390 €26,39 €
2500,24524 €61,31 €
5000,23398 €116,99 €
1.0000,22471 €224,71 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19651 €589,53 €
6.0000,19127 €1.147,62 €
9.0000,18865 €1.697,85 €
15.0000,18574 €2.786,10 €
21.0000,18405 €3.865,05 €
30.0000,18241 €5.472,30 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €