
SN74HCS238DYYR | |
|---|---|
DigiKey Part Number | 296-SN74HCS238DYYRTR-ND - Tape & Reel (TR) 296-SN74HCS238DYYRCT-ND - Cut Tape (CT) 296-SN74HCS238DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS238DYYR |
Description | IC DECODER/DEMUX 1X3:8 16-SOT-23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS238DYYR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 3:8 | Package / Case SOT-23-16 Thin, SOT-23 Variant |
Independent Circuits 1 | Supplier Device Package 16-SOT-23-THIN |
Current - Output High, Low 7.8mA, 7.8mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18440 € | 4,61 € |
| 100 | 0,15900 € | 15,90 € |
| 250 | 0,14696 € | 36,74 € |
| 500 | 0,13966 € | 69,83 € |
| 1.000 | 0,13366 € | 133,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12625 € | 378,75 € |
| 6.000 | 0,12262 € | 735,72 € |
| 9.000 | 0,12080 € | 1.087,20 € |
| 15.000 | 0,11879 € | 1.781,85 € |
| 21.000 | 0,11761 € | 2.469,81 € |
| 30.000 | 0,11648 € | 3.494,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

