Decoder/Demultiplexer 1 x 3:8 16-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS138QDYYRQ1

DigiKey Part Number
296-SN74HCS138QDYYRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS138QDYYRQ1CT-ND - Cut Tape (CT)
296-SN74HCS138QDYYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS138QDYYRQ1
Description
IC DECODER/DEMUX 1X3:8 16-SOT-23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOT-23-THIN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 3:8
Package / Case
SOT-23-16 Thin, SOT-23 Variant
Independent Circuits
1
Supplier Device Package
16-SOT-23-THIN
Current - Output High, Low
7.8mA, 7.8mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS138DYYRTexas Instruments2.418296-SN74HCS138DYYRCT-ND0,41000 €Parametric Equivalent
SN74HCS238DYYRTexas Instruments5.705296-SN74HCS238DYYRCT-ND0,30000 €Parametric Equivalent
SN74HCS238QDYYRQ1Texas Instruments1.587296-SN74HCS238QDYYRQ1CT-ND0,48000 €Parametric Equivalent
In-Stock: 2.805
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33400 €3,34 €
250,29920 €7,48 €
1000,26060 €26,06 €
2500,24220 €60,55 €
5000,23108 €115,54 €
1.0000,22192 €221,92 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20811 €624,33 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €