
SN74HCS03QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS03QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS03QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS03QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS03QDRQ1 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger, Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS03QDRQ1 Models |
Category | Current - Output High, Low -, 7.8mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger, Open Drain | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS03DR | Texas Instruments | 4.869 | 296-SN74HCS03DRCT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,33360 € | 8,34 € |
| 100 | 0,29110 € | 29,11 € |
| 250 | 0,27080 € | 67,70 € |
| 500 | 0,25856 € | 129,28 € |
| 1.000 | 0,24850 € | 248,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23788 € | 594,70 € |
| 5.000 | 0,23148 € | 1.157,40 € |
| 7.500 | 0,22827 € | 1.712,03 € |
| 12.500 | 0,22472 € | 2.809,00 € |
| 17.500 | 0,22264 € | 3.896,20 € |
| 25.000 | 0,22064 € | 5.516,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

