NAND Gate IC 4 Channel Schmitt Trigger, Open Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS03DR

DigiKey Part Number
296-SN74HCS03DRTR-ND - Tape & Reel (TR)
296-SN74HCS03DRCT-ND - Cut Tape (CT)
296-SN74HCS03DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS03DR
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger, Open Drain 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
-, 7.8mA
Series
Input Logic Level - Low
1V ~ 3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SOIC
Features
Schmitt Trigger, Open Drain
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.869
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,27100 €2,71 €
250,24200 €6,05 €
1000,20970 €20,97 €
2500,19436 €48,59 €
5000,18514 €92,57 €
1.0000,17753 €177,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,16949 €423,73 €
5.0000,16465 €823,25 €
7.5000,16222 €1.216,65 €
12.5000,15954 €1.994,25 €
17.5000,15797 €2.764,47 €
25.0000,15646 €3.911,50 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €