
SN74HC574PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC574PWTTR-ND - Tape & Reel (TR) 296-SN74HC574PWTCT-ND - Cut Tape (CT) 296-SN74HC574PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC574PWT |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC574PWT Models |
Category | Max Propagation Delay @ V, Max CL 31ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 40 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC574APWR | Texas Instruments | 2.373 | 296-SN74HC574APWRCT-ND | 0,72000 € | MFR Recommended |
| SN74HC574PWR | Texas Instruments | 305 | 296-8339-1-ND | 0,74000 € | Parametric Equivalent |
| SN74HC574PWRG4 | Texas Instruments | 6 | 296-31817-1-ND | 0,54000 € | Parametric Equivalent |
| SN74HC574PWT | Texas Instruments | 110 | 296-SN74HC574PWTCT-ND | 1,04000 € | Parametric Equivalent |
| 74AHC374PW,118 | Nexperia USA Inc. | 0 | 1727-6525-1-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75000 € | 7,50 € |
| 25 | 0,67800 € | 16,95 € |
| 100 | 0,59980 € | 59,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,68391 € | 512,93 € |
| 1.250 | 0,53993 € | 674,91 € |
| 2.500 | 0,50393 € | 1.259,83 € |
| 6.250 | 0,47873 € | 2.992,06 € |
| 12.500 | 0,46074 € | 5.759,25 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |


