Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC574PWR

DigiKey Part Number
296-8339-2-ND - Tape & Reel (TR)
296-8339-1-ND - Cut Tape (CT)
296-8339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC574PWR
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC574PWR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
31ns @ 6V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
40 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM74HC574MTCXonsemi3.576MM74HC574MTCXCT-ND0,64000 €Direct
74AHC574PW,118Nexperia USA Inc.2.9571727-1967-1-ND0,29000 €Similar
74HC574PW,118Nexperia USA Inc.7.1721727-4015-1-ND0,31000 €Similar
74HC574PW-Q100,118Nexperia USA Inc.5.0001727-74HC574PW-Q100,118CT-ND0,39000 €Similar
74VHC574MTConsemi074VHC574MTC-ND0,64000 €Similar
In-Stock: 308
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,52400 €5,24 €
250,47240 €11,81 €
1000,41520 €41,52 €
2500,38776 €96,94 €
5000,37124 €185,62 €
1.0000,36930 €369,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,34647 €692,94 €
4.0000,33726 €1.349,04 €
6.0000,33265 €1.995,90 €
10.0000,32754 €3.275,40 €
14.0000,32455 €4.543,70 €
20.0000,32168 €6.433,60 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €