
SN74HC541DBR | |
|---|---|
DigiKey Part Number | 296-14855-2-ND - Tape & Reel (TR) 296-14855-1-ND - Cut Tape (CT) 296-14855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC541DBR |
Description | IC BUFF 2V/6V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC541DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC541DBR | Texas Instruments | 849 | 296-14855-1-ND | 0,56000 € | Parametric Equivalent |
| 74HC541PW,118 | Nexperia USA Inc. | 9.225 | 1727-5960-1-ND | 0,29000 € | Similar |
| MM74HC541MTC | onsemi | 496 | MM74HC541MTCFS-ND | 0,65000 € | Similar |
| MM74HC541MTCX | onsemi | 2.468 | MM74HC541MTCXCT-ND | 0,53000 € | Similar |
| SN74HC541DB | Rochester Electronics, LLC | 770 | 2156-SN74HC541DB-ND | 0,33412 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,35440 € | 8,86 € |
| 100 | 0,30940 € | 30,94 € |
| 250 | 0,28804 € | 72,01 € |
| 500 | 0,27518 € | 137,59 € |
| 1.000 | 0,27001 € | 270,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25587 € | 511,74 € |
| 4.000 | 0,24868 € | 994,72 € |
| 6.000 | 0,24509 € | 1.470,54 € |
| 10.000 | 0,24110 € | 2.411,00 € |
| 14.000 | 0,23877 € | 3.342,78 € |
| 20.000 | 0,23653 € | 4.730,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

