
SN74HC4020NSR | |
|---|---|
DigiKey Part Number | 296-29188-2-ND - Tape & Reel (TR) 296-29188-1-ND - Cut Tape (CT) 296-29188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4020NSR |
Description | IC BINARY COUNTER 14-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4020NSR Models |
Category | Timing Asynchronous |
Manufacturer Texas Instruments | Count Rate 33 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 14 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC4020NSR | Texas Instruments | 1.560 | 296-29188-1-ND | 0,88000 € | Parametric Equivalent |
| SN74HC4020PWR | Texas Instruments | 3.303 | 296-31810-1-ND | 0,69000 € | Parametric Equivalent |
| SN74HC4020PWT | Texas Instruments | 2.360 | 296-SN74HC4020PWTCT-ND | 1,09000 € | Parametric Equivalent |
| MC74HC4020ADG | Rochester Electronics, LLC | 77.286 | 2156-MC74HC4020ADG-OS-ND | 0,28897 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,57480 € | 14,37 € |
| 100 | 0,50680 € | 50,68 € |
| 250 | 0,47440 € | 118,60 € |
| 500 | 0,45644 € | 228,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42551 € | 851,02 € |
| 4.000 | 0,41461 € | 1.658,44 € |
| 6.000 | 0,40915 € | 2.454,90 € |
| 10.000 | 0,40310 € | 4.031,00 € |
| 14.000 | 0,39956 € | 5.593,84 € |
| 20.000 | 0,39616 € | 7.923,20 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

