SN74HC374DWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.392
Unit Price: 0,71000 €
Datasheet

Direct


onsemi
In Stock: 319
Unit Price: 0,57000 €
Datasheet

Direct


onsemi
In Stock: 37
Unit Price: 0,72000 €
Datasheet

Direct


onsemi
In Stock: 1.430
Unit Price: 0,69000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18998 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.335
Unit Price: 0,46000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 94
Unit Price: 0,46000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 43
Unit Price: 0,68000 €
Datasheet

Similar


onsemi
In Stock: 28.067
Unit Price: 0,40448 €
Datasheet

Similar


onsemi
In Stock: 262
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 1.149
Unit Price: 0,56000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,32979 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC374DWRG4

DigiKey Part Number
SN74HC374DWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC374DWRG4
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC374DWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
70 MHz
Max Propagation Delay @ V, Max CL
31ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,24736 €494,72 €
4.0000,24037 €961,48 €
6.0000,23687 €1.421,22 €
10.0000,23299 €2.329,90 €
14.0000,23073 €3.230,22 €
20.0000,22855 €4.571,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24736 €
Unit Price with VAT:0,29436 €