Direct
Direct
Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74HC374DWE4 | |
|---|---|
DigiKey Part Number | SN74HC374DWE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC374DWE4 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC374DWE4 Models |
Category | Max Propagation Delay @ V, Max CL 31ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 70 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC374ADWR2G | onsemi | 319 | MC74HC374ADWR2GOSCT-ND | 0,57000 € | Direct |
| MM74HC374WM | onsemi | 0 | MM74HC374WM-ND | 0,72000 € | Direct |
| MM74HC374WMX | onsemi | 1.330 | MM74HC374WMXCT-ND | 0,69000 € | Direct |
| SN74HC374DW | Rochester Electronics, LLC | 22.243 | 2156-SN74HC374DW-ND | 0,91665 € | MFR Recommended |
| 74AHC374D,118 | Nexperia USA Inc. | 0 | 1727-74AHC374D,118TR-ND | 0,19883 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 0,48443 € | 326,99 € |
| Unit Price without VAT: | 0,48443 € |
|---|---|
| Unit Price with VAT: | 0,57647 € |






