Parametric Equivalent
Direct
Upgrade
Parametric Equivalent

SN74HC368DT | |
|---|---|
DigiKey Part Number | SN74HC368DT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC368DT |
Description | IC BUFF 2V/6V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC368DT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC368DR | Texas Instruments | 7.387 | 296-14850-1-ND | 0,76000 € | Parametric Equivalent |
| MC74HC368ADR2G | onsemi | 2.148 | MC74HC368ADR2GOSCT-ND | 0,33000 € | Direct |
| 74HC368D,653 | Nexperia USA Inc. | 1.117 | 1727-7939-1-ND | 0,48000 € | Upgrade |
| SN74HC368D | Rochester Electronics, LLC | 8.215 | 2156-SN74HC368D-ND | 0,67678 € | Parametric Equivalent |




