Parametric Equivalent
Direct
Similar
Similar
Parametric Equivalent

SN74HC368D | |
|---|---|
DigiKey Part Number | 296-8307-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC368D |
Description | IC BUFFER INVERTING 6V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC368D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |




