SN74HC368D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7.737
Unit Price: 0,77000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 1.117
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 2.148
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.215
Unit Price: 0,67987 €
Datasheet
Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC368D

DigiKey Part Number
296-8307-5-ND
Manufacturer
Manufacturer Product Number
SN74HC368D
Description
IC BUFFER INVERTING 6V 16-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC368D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
2, 4 (Hex)
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.215 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8.215In Stock
Ships from Rochester Electronics, LLC