
SN74HC367PWR | |
|---|---|
DigiKey Part Number | 296-28456-2-ND - Tape & Reel (TR) 296-28456-1-ND - Cut Tape (CT) 296-28456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC367PWR |
Description | IC BUFF 2V/6V 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC367PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC367PW | Texas Instruments | 186 | 296-SN74HC367PW-ND | 0,66000 € | Parametric Equivalent |
| SN74HC367PWR | Texas Instruments | 114 | 296-28456-1-ND | 0,53000 € | Parametric Equivalent |
| SN74HC367PWT | Texas Instruments | 10.900 | 296-SN74HC367PWTCT-ND | 0,66000 € | Parametric Equivalent |
| 74HC367PW,118 | Nexperia USA Inc. | 189 | 1727-74HC367PW,118CT-ND | 0,53000 € | Upgrade |
| MC74HC367ADTR2G | onsemi | 37.611 | MC74HC367ADTR2G-ND | 0,24844 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,33840 € | 8,46 € |
| 100 | 0,29530 € | 29,53 € |
| 250 | 0,27480 € | 68,70 € |
| 500 | 0,26240 € | 131,20 € |
| 1.000 | 0,25691 € | 256,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24384 € | 487,68 € |
| 4.000 | 0,23693 € | 947,72 € |
| 6.000 | 0,23348 € | 1.400,88 € |
| 10.000 | 0,22964 € | 2.296,40 € |
| 14.000 | 0,22741 € | 3.183,74 € |
| 20.000 | 0,22525 € | 4.505,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

