MC74HC367ADTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 339
Unit Price: 0,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 216
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.114
Unit Price: 0,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.900
Unit Price: 0,66000 €
Datasheet
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC367ADTR2G

DigiKey Part Number
MC74HC367ADTR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC367ADTR2G
Description
IC BUFFER NON-INVERT 6V 16-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC367ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
2, 4 (Hex)
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 37.611 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

37.611In Stock
Ships from Rochester Electronics, LLC