
SN74HC367NSR | |
|---|---|
DigiKey Part Number | 296-12898-2-ND - Tape & Reel (TR) 296-12898-1-ND - Cut Tape (CT) 296-12898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC367NSR |
Description | IC BUFF 2V/6V 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC367NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC367NSR | Texas Instruments | 1.876 | 296-12898-1-ND | 0,90000 € | Parametric Equivalent |
| 74HC367D,653 | Nexperia USA Inc. | 7 | 1727-2038-1-ND | 0,39000 € | Similar |
| SN74HC367NS | Rochester Electronics, LLC | 10.350 | 2156-SN74HC367NS-ND | 0,34268 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65000 € | 6,50 € |
| 25 | 0,58720 € | 14,68 € |
| 100 | 0,51780 € | 51,78 € |
| 250 | 0,48468 € | 121,17 € |
| 500 | 0,46476 € | 232,38 € |
| 1.000 | 0,44835 € | 448,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43485 € | 869,70 € |
| 4.000 | 0,42373 € | 1.694,92 € |
| 6.000 | 0,41817 € | 2.509,02 € |
| 10.000 | 0,41200 € | 4.120,00 € |
| 14.000 | 0,40839 € | 5.717,46 € |
| 20.000 | 0,40493 € | 8.098,60 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

