
SN74HC367D | |
|---|---|
DigiKey Part Number | 296-8305-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC367D |
Description | IC BUFF 2V/6V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC367D Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC367DR | Texas Instruments | 93 | 296-14849-1-ND | 0,54000 € | Direct |
| SN74HC367DT | Texas Instruments | 2.731 | 296-SN74HC367DTCT-ND | 0,65000 € | Parametric Equivalent |
| 74HC367D,653 | Nexperia USA Inc. | 7 | 1727-2038-1-ND | 0,39000 € | Upgrade |
| MC74HC365ADR2G | onsemi | 57 | MC74HC365ADR2GOSCT-ND | 0,51000 € | Similar |
| MC74HC367ADR2G | onsemi | 1.690 | 488-MC74HC367ADR2GCT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


