MFR Recommended
Direct
Similar
Similar

SN74HC32PWTG4 | |
|---|---|
DigiKey Part Number | SN74HC32PWTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC32PWTG4 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC32PWTG4 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC32PWT | Texas Instruments | 7.928 | 296-SN74HC32PWTCT-ND | 0,85000 € | MFR Recommended |
| MC74HC32ADTR2G | onsemi | 9.482 | MC74HC32ADTR2GOSCT-ND | 0,28000 € | Direct |
| 74HC32PW,118 | Nexperia USA Inc. | 7 | 1727-4074-1-ND | 0,18000 € | Similar |
| 74HC32T14-13 | Diodes Incorporated | 70 | 31-74HC32T14-13CT-ND | 0,20000 € | Similar |





