
MC74HC32ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC32ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC32ADTR2GOSCT-ND - Cut Tape (CT) MC74HC32ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC32ADTR2G |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC32ADTR2G Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC32PWR | Texas Instruments | 10.874 | 296-8302-1-ND | 0,33000 € | Direct |
| SN74HC32APWR | Texas Instruments | 2.608 | 296-SN74HC32APWRCT-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,17080 € | 4,27 € |
| 100 | 0,14710 € | 14,71 € |
| 250 | 0,13580 € | 33,95 € |
| 500 | 0,12896 € | 64,48 € |
| 1.000 | 0,12335 € | 123,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11743 € | 293,57 € |
| 5.000 | 0,11386 € | 569,30 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |









