
SN74HC32PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC32PWTTR-ND - Tape & Reel (TR) 296-SN74HC32PWTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74HC32PWT |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC32PWT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC32PWR | Texas Instruments | 11.299 | 296-8302-1-ND | 0,33000 € | Parametric Equivalent |
| SN74HC32PWT | Texas Instruments | 7.928 | 296-SN74HC32PWTCT-ND | 0,84000 € | Parametric Equivalent |
| MC74HC32ADTR2G | onsemi | 12.844 | MC74HC32ADTR2GOSCT-ND | 0,28000 € | Direct |
| MM74HC32MTC | Rochester Electronics, LLC | 65.800 | 2156-MM74HC32MTC-ND | 0,20398 € | Direct |
| 74HC32PW,118 | Nexperia USA Inc. | 18 | 1727-4074-1-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,54440 € | 13,61 € |
| 100 | 0,47960 € | 47,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,44860 € | 112,15 € |
| 500 | 0,42996 € | 214,98 € |
| 750 | 0,42061 € | 315,46 € |
| 1.250 | 0,41026 € | 512,83 € |
| 1.750 | 0,40420 € | 707,35 € |
| 2.500 | 0,39838 € | 995,95 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

