
SN74HC27DT | |
|---|---|
DigiKey Part Number | 296-SN74HC27DTTR-ND - Tape & Reel (TR) 296-SN74HC27DTCT-ND - Cut Tape (CT) 296-SN74HC27DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC27DT |
Description | IC GATE NOR 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC27DT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC27M | Texas Instruments | 257 | 296-33064-5-ND | 0,85000 € | Parametric Equivalent |
| CD74HC27M96 | Texas Instruments | 2.450 | 296-29569-1-ND | 0,30000 € | Parametric Equivalent |
| CD74HC27MT | Texas Instruments | 13.911 | 296-CD74HC27MTCT-ND | 0,85000 € | Parametric Equivalent |
| SN74HC27DR | Texas Instruments | 4.837 | 296-14848-1-ND | 0,35000 € | Parametric Equivalent |
| SN74HC27DT | Texas Instruments | 16.033 | 296-SN74HC27DTCT-ND | 0,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,54440 € | 13,61 € |
| 100 | 0,47960 € | 47,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,44860 € | 112,15 € |
| 500 | 0,42996 € | 214,98 € |
| 750 | 0,42061 € | 315,46 € |
| 1.250 | 0,41026 € | 512,83 € |
| 1.750 | 0,40420 € | 707,35 € |
| 2.500 | 0,39838 € | 995,95 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

