
CD74HC27M96 | |
|---|---|
DigiKey Part Number | 296-29569-2-ND - Tape & Reel (TR) 296-29569-1-ND - Cut Tape (CT) 296-29569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC27M96 |
Description | IC GATE NOR 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC27M96 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC27M | Texas Instruments | 257 | 296-33064-5-ND | 0,86000 € | Parametric Equivalent |
| CD74HC27M96 | Texas Instruments | 2.450 | 296-29569-1-ND | 0,30000 € | Parametric Equivalent |
| CD74HC27MT | Texas Instruments | 13.911 | 296-CD74HC27MTCT-ND | 0,86000 € | Parametric Equivalent |
| 74HC27D,653 | Nexperia USA Inc. | 1.482 | 1727-6324-1-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18400 € | 4,60 € |
| 100 | 0,15880 € | 15,88 € |
| 250 | 0,14676 € | 36,69 € |
| 500 | 0,13948 € | 69,74 € |
| 1.000 | 0,13347 € | 133,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12713 € | 317,82 € |
| 5.000 | 0,12331 € | 616,55 € |
| 7.500 | 0,12140 € | 910,50 € |
| 12.500 | 0,11928 € | 1.491,00 € |
| 17.500 | 0,11804 € | 2.065,70 € |
| 25.000 | 0,11685 € | 2.921,25 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

