
SN74HC258PWR | |
|---|---|
DigiKey Part Number | 296-SN74HC258PWRTR-ND - Tape & Reel (TR) 296-SN74HC258PWRCT-ND - Cut Tape (CT) 296-SN74HC258PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC258PWR |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC258PWR Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC157APWR | Texas Instruments | 1.987 | 296-SN74HC157APWRCT-ND | 0,57000 € | Parametric Equivalent |
| SN74HC157PWR | Texas Instruments | 11.858 | 296-29862-1-ND | 0,50000 € | Parametric Equivalent |
| SN74HC157PWT | Texas Instruments | 12.240 | 296-SN74HC157PWTCT-ND | 0,86000 € | Parametric Equivalent |
| SN74HC158PWR | Texas Instruments | 6.468 | 296-SN74HC158PWRCT-ND | 0,48000 € | Parametric Equivalent |
| SN74HC257PWR | Texas Instruments | 3.960 | 296-8287-1-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,29840 € | 7,46 € |
| 100 | 0,25980 € | 25,98 € |
| 250 | 0,24144 € | 60,36 € |
| 500 | 0,23034 € | 115,17 € |
| 1.000 | 0,22120 € | 221,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21368 € | 427,36 € |
| 4.000 | 0,20749 € | 829,96 € |
| 6.000 | 0,20439 € | 1.226,34 € |
| 10.000 | 0,20096 € | 2.009,60 € |
| 14.000 | 0,19895 € | 2.785,30 € |
| 20.000 | 0,19702 € | 3.940,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

