
SN74HC257DT | |
|---|---|
DigiKey Part Number | 296-SN74HC257DTTR-ND - Tape & Reel (TR) 296-SN74HC257DTCT-ND - Cut Tape (CT) 296-SN74HC257DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC257DT |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC257DT Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC157DR | Texas Instruments | 7.506 | 296-14836-1-ND | 0,45000 € | Parametric Equivalent |
| SN74HC157DT | Texas Instruments | 4.223 | 296-SN74HC157DTCT-ND | 0,85000 € | Parametric Equivalent |
| SN74HC158DR | Texas Instruments | 1.833 | 296-SN74HC158DRCT-ND | 0,49000 € | Parametric Equivalent |
| SN74HC158DT | Texas Instruments | 1.750 | 296-SN74HC158DTTR-ND | 0,51188 € | Parametric Equivalent |
| SN74HC257DR | Texas Instruments | 10.109 | 296-14846-1-ND | 0,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46300 € | 4,63 € |
| 25 | 0,41560 € | 10,39 € |
| 100 | 0,36420 € | 36,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,30922 € | 386,52 € |
| 1.750 | 0,30443 € | 532,75 € |
| 2.500 | 0,29982 € | 749,55 € |
| 6.250 | 0,28988 € | 1.811,75 € |
| 12.500 | 0,28389 € | 3.548,62 € |
| 25.000 | 0,27896 € | 6.974,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

