
SN74HC257DR | |
|---|---|
DigiKey Part Number | 296-14846-2-ND - Tape & Reel (TR) 296-14846-1-ND - Cut Tape (CT) 296-14846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC257DR |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC257DR Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,33560 € | 8,39 € |
| 100 | 0,29300 € | 29,30 € |
| 250 | 0,27260 € | 68,15 € |
| 500 | 0,26032 € | 130,16 € |
| 1.000 | 0,25487 € | 254,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23955 € | 598,88 € |
| 5.000 | 0,23312 € | 1.165,60 € |
| 7.500 | 0,22989 € | 1.724,18 € |
| 12.500 | 0,22633 € | 2.829,12 € |
| 17.500 | 0,22424 € | 3.924,20 € |
| 25.000 | 0,22223 € | 5.555,75 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

