MFR Recommended
Direct
Similar
Similar
Similar
Similar

SN74HC245PWRG4 | |
|---|---|
DigiKey Part Number | SN74HC245PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC245PWRG4 |
Description | IC TXRX 2V/6V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC245PWRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC245PWR | Texas Instruments | 8.678 | 296-8279-1-ND | 0,66000 € | MFR Recommended |
| MC74HC245ADTR2G | onsemi | 0 | MC74HC245ADTR2GOSCT-ND | 0,43000 € | Direct |
| 74HC245PW,112 | Nexperia USA Inc. | 0 | 1727-3271-ND | 0,00000 € | Similar |
| 74HC245PW,118 | Nexperia USA Inc. | 0 | 1727-4296-1-ND | 0,30000 € | Similar |
| 74HC245PW-Q100J | Nexperia USA Inc. | 1.861 | 1727-74HC245PW-Q100JCT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25264 € | 505,28 € |
| 4.000 | 0,24554 € | 982,16 € |
| 6.000 | 0,24199 € | 1.451,94 € |
| 10.000 | 0,23805 € | 2.380,50 € |
| 14.000 | 0,23575 € | 3.300,50 € |
| 20.000 | 0,23354 € | 4.670,80 € |
| Unit Price without VAT: | 0,25264 € |
|---|---|
| Unit Price with VAT: | 0,30064 € |




