
MC74HC245ADTR2G | |
---|---|
DigiKey Part Number | MC74HC245ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC245ADTR2GOSCT-ND - Cut Tape (CT) MC74HC245ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC245ADTR2G |
Description | IC TXRX NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC245ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
10 | 0,30500 € | 3,05 € |
25 | 0,27280 € | 6,82 € |
100 | 0,23720 € | 23,72 € |
250 | 0,22016 € | 55,04 € |
500 | 0,20986 € | 104,93 € |
1.000 | 0,20330 € | 203,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,19249 € | 481,22 € |
5.000 | 0,18711 € | 935,55 € |
7.500 | 0,18441 € | 1.383,07 € |
12.500 | 0,18143 € | 2.267,88 € |
17.500 | 0,17968 € | 3.144,40 € |
25.000 | 0,17800 € | 4.450,00 € |
Unit Price without VAT: | 0,44000 € |
---|---|
Unit Price with VAT: | 0,52360 € |