MFR Recommended
Similar
Similar
Similar
Similar
Similar

SN74HC245DWRG4 | |
|---|---|
DigiKey Part Number | 296-52721-2-ND - Tape & Reel (TR) 296-52721-1-ND - Cut Tape (CT) 296-52721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC245DWRG4 |
Description | IC TXRX 2V/6V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC245DWRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC245DWR | Texas Instruments | 25.064 | 296-1197-1-ND | 0,57000 € | MFR Recommended |
| 74HC245D,653 | Nexperia USA Inc. | 886 | 1727-2792-1-ND | 0,37000 € | Similar |
| 74HC245D-Q100J | Nexperia USA Inc. | 281 | 1727-74HC245D-Q100JCT-ND | 0,51000 € | Similar |
| MC74HC245ADWG | onsemi | 357 | MC74HC245ADWGOS-ND | 0,41947 € | Similar |
| MC74HC245ADWR2G | onsemi | 5.209 | MC74HC245ADWR2GOSCT-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19639 € | 392,78 € |
| 4.000 | 0,19062 € | 762,48 € |
| 6.000 | 0,18773 € | 1.126,38 € |
| 10.000 | 0,18454 € | 1.845,40 € |
| 14.000 | 0,18267 € | 2.557,38 € |
| 20.000 | 0,18087 € | 3.617,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |





