MFR Recommended
Similar
Similar
Similar

SN74HC245DBRG4 | |
|---|---|
DigiKey Part Number | SN74HC245DBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC245DBRG4 |
Description | IC TXRX NON-INVERT 6V 20-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC245DBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15982 € | 319,64 € |
| 4.000 | 0,15494 € | 619,76 € |
| 6.000 | 0,15250 € | 915,00 € |
| 10.000 | 0,14980 € | 1.498,00 € |
| 14.000 | 0,14822 € | 2.075,08 € |
| 20.000 | 0,14670 € | 2.934,00 € |
| 50.000 | 0,14342 € | 7.171,00 € |
| Unit Price without VAT: | 0,15982 € |
|---|---|
| Unit Price with VAT: | 0,19019 € |




