
SN74HC245DBR | |
|---|---|
DigiKey Part Number | 296-8277-2-ND - Tape & Reel (TR) 296-8277-1-ND - Cut Tape (CT) 296-8277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC245DBR |
Description | IC TXRX 2V/6V 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC245DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,30720 € | 7,68 € |
| 100 | 0,26760 € | 26,76 € |
| 250 | 0,24880 € | 62,20 € |
| 500 | 0,23742 € | 118,71 € |
| 1.000 | 0,23146 € | 231,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22038 € | 440,76 € |
| 4.000 | 0,21403 € | 856,12 € |
| 6.000 | 0,21086 € | 1.265,16 € |
| 10.000 | 0,20734 € | 2.073,40 € |
| 14.000 | 0,20528 € | 2.873,92 € |
| 20.000 | 0,20331 € | 4.066,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |




