
SN74HC20PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC20PWTTR-ND - Tape & Reel (TR) 296-SN74HC20PWTCT-ND - Cut Tape (CT) 296-SN74HC20PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC20PWT |
Description | IC GATE NAND 2CH 4-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC20PWT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-TSSOP |
Number of Inputs 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC20PWR | Texas Instruments | 6.957 | 296-39202-1-ND | 0,36000 € | Parametric Equivalent |
| SN74HC20PWT | Texas Instruments | 30.588 | 296-SN74HC20PWTCT-ND | 0,85000 € | Parametric Equivalent |
| 74HC20PW,118 | Nexperia USA Inc. | 9.820 | 1727-2035-1-ND | 0,24000 € | Similar |
| 74HC20PW-Q100,118 | Nexperia USA Inc. | 2.267 | 1727-74HC20PW-Q100,118CT-ND | 0,27000 € | Similar |
| MC74HC20ADTR2G | onsemi | 7.327 | MC74HC20ADTR2GOSCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,54880 € | 13,72 € |
| 100 | 0,48340 € | 48,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,45220 € | 113,05 € |
| 500 | 0,43340 € | 216,70 € |
| 750 | 0,42397 € | 317,98 € |
| 1.250 | 0,41354 € | 516,93 € |
| 1.750 | 0,40743 € | 713,00 € |
| 2.500 | 0,40157 € | 1.003,92 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

