SN74HC193DT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.085
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 69
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 755
Unit Price: 0,41000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.103
Unit Price: 0,86060 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.196
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.524
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.684
Unit Price: 0,72000 €
Datasheet
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC193DT

DigiKey Part Number
SN74HC193DT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC193DT
Description
IC BINARY COUNTER 4-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC193DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
24 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.000In Stock
Ships from Rochester Electronics, LLC